1N5275BTR vs 1N5275D7 feature comparison

1N5275BTR Central Semiconductor Corp

Buy Now Datasheet

1N5275D7 Microsemi Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP MICROSEMI CORP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature INDUSTRY STANDARD
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-PALF-W2 O-XALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 140 V 140 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 4 2
Package Description O-XALF-W2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 10 µA
Voltage Tol-Max 20%
Working Test Current 0.9 mA

Compare 1N5275BTR with alternatives

Compare 1N5275D7 with alternatives