Part Details for 1N5144 by Cobham PLC
Overview of 1N5144 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for 1N5144
1N5144 CAD Models
1N5144 Part Data Attributes
|
1N5144
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
1N5144
Cobham PLC
Variable Capacitance Diode, 22pF C(T), 65V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | GLASS PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 65 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance Ratio-Min | 3.2 | |
Diode Capacitance-Nom | 22 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 200 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for 1N5144
This table gives cross-reference parts and alternative options found for 1N5144. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5144, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5144A | Variable Capacitance Diode, 22pF C(T), 65V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham PLC | 1N5144 vs JAN1N5144A |
JANTX1N5144A | Variable Capacitance Diode, 22pF C(T), 65V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N5144 vs JANTX1N5144A |
1N5144 | 1N5144 | National Semiconductor Corporation | 1N5144 vs 1N5144 |
1N5144 | Variable Capacitance Diode, 22pF C(T), 65V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N5144 vs 1N5144 |
1N5144A | Variable Capacitance Diode, 22pF C(T), 65V, Silicon, DO-7 | International Semiconductor Inc | 1N5144 vs 1N5144A |
JANTXV1N5144A | Variable Capacitance Diode, 22pF C(T), 65V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham PLC | 1N5144 vs JANTXV1N5144A |
1N5144 | 22pF, 65V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7, GLASS PACKAGE-2 | Aeroflex Inc | 1N5144 vs 1N5144 |
JAN1N5144A | Variable Capacitance Diode, 22pF C(T), 65V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N5144 vs JAN1N5144A |
1N5144 | 1N5144 | Texas Instruments | 1N5144 vs 1N5144 |