1N5144 vs 1N5144A feature comparison

1N5144 Cobham PLC

Buy Now Datasheet

1N5144A International Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer COBHAM PLC INTERNATIONAL SEMICONDUCTOR INC
Package Description GLASS PACKAGE-2 O-LALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 65 V 65 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Cap Tolerance 10% 5%
Diode Capacitance Ratio-Min 3.2 3.2
Diode Capacitance-Nom 22 pF 22 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JEDEC-95 Code DO-7 DO-7
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.4 W 0.4 W
Qualification Status Not Qualified Not Qualified
Quality Factor-Min 200 200
Rep Pk Reverse Voltage-Max 60 V 60 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 11 1
Additional Feature HIGH Q, HIGH VOLTAGE, LOW LEAKAGE CURRENT

Compare 1N5144 with alternatives

Compare 1N5144A with alternatives