Part Details for 1N5061GP-E3/54 by Vishay Intertechnologies
Results Overview of 1N5061GP-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5061GP-E3/54 Information
1N5061GP-E3/54 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5061GP-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W7037
|
Newark | Diode, Standard, 1A, 600V, Do-204Ac-2, Repetitive Peak Reverse Voltage:600V, Average Forward Curre... more RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2420 | Buy Now |
DISTI #
78K2417
|
Newark | Diode, Standard, 1A, 600V, Do-204Ac-2, Full Reel, Repetitive Peak Reverse Voltage:600V, Average Fo... more RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1860 / $0.2420 | Buy Now |
DISTI #
1N5061GP-E3/54
|
Avnet Americas | 1A,600V, SUPERT,NOT FOR NEW DESIGN - Tape and Reel (Alt: 1N5061GP-E3/54) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1653 / $0.1756 | Buy Now |
DISTI #
625-1N5061GP-E3
|
Mouser Electronics | Rectifiers 1.0 Amp 600 Volt RoHS: Compliant | 11389 |
|
$0.1840 / $0.5400 | Buy Now |
|
Future Electronics | 1A,600V,STD SUPERECT,DO-15 RoHS: Not Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel |
0 Reel |
|
$0.1220 | Buy Now |
|
Future Electronics | 1A,600V,STD SUPERECT,DO-15 RoHS: Not Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 7 Weeks Container: Reel |
0 Reel |
|
$0.1220 | Buy Now |
|
Bristol Electronics | 24000 |
|
RFQ | ||
|
Quest Components | 19200 |
|
$0.0984 / $0.6560 | Buy Now | |
DISTI #
1N5061GP-E3/54
|
TTI | Rectifiers 1.0 Amp 600 Volt pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 72000 In Stock |
|
$0.1750 / $0.1880 | Buy Now |
Part Details for 1N5061GP-E3/54
1N5061GP-E3/54 CAD Models
1N5061GP-E3/54 Part Data Attributes
|
1N5061GP-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N5061GP-E3/54
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AC,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |