Part Details for 1N5061GP-E3/54 by General Semiconductor Vishay
Overview of 1N5061GP-E3/54 by General Semiconductor Vishay
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5061GP-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70217482
|
RS | Diode, Glass passivated, 1A IF, 1.2 V (MAX.), 600V, 50A Ifms, 150uA IR, DO-204AC | General Semiconductor / Vishay 1N5061GP-E3/54 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1916 |
|
$0.1400 | Buy Now |