1N4935_B0_10001
PanJit Semiconductor
Description: Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41,

Overview of 1N4935_B0_10001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NLMAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
SF-NLNAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
10001489-056HALF Amphenol Communications Solutions Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel

CAD Models for 1N4935_B0_10001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4935_B0_10001 by PanJit Semiconductor

1N4935_B0_10001
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
200 V
Reverse Recovery Time-Max
0.2 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 1N4935_B0_10001
    PanJit Semiconductor
    Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41,
    VS

Alternate Parts for 1N4935_B0_10001

This table gives cross-reference parts and alternative options found for 1N4935_B0_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4935_B0_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4003 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN SEMIKRON 1N4935_B0_10001 vs 1N4003
1N4003 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N4935_B0_10001 vs 1N4003
1N4003AT-93X Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 ROHM Semiconductor 1N4935_B0_10001 vs 1N4003AT-93X
1N4003GP-BP Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N4935_B0_10001 vs 1N4003GP-BP
1N4003H03-4 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, DO-41, 2 PIN Rectron Semiconductor 1N4935_B0_10001 vs 1N4003H03-4
FR103G-B Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Rectron Semiconductor 1N4935_B0_10001 vs FR103G-B
1N4935 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, DO-41, 2 PIN Rectron Semiconductor 1N4935_B0_10001 vs 1N4935
1N4003G Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor 1N4935_B0_10001 vs 1N4003G
1N4003AFV Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 ROHM Semiconductor 1N4935_B0_10001 vs 1N4003AFV
1N4003GPPTR-RPCU Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, DO-41SP, 2 PIN Central Semiconductor Corp 1N4935_B0_10001 vs 1N4003GPPTR-RPCU
Part Number Description Manufacturer Compare
1H3-F Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, Rectron Semiconductor 1N4935_B0_10001 vs 1H3-F
SF10DG Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Vishay Intertechnologies 1N4935_B0_10001 vs SF10DG
SF14U06 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Rectron Semiconductor 1N4935_B0_10001 vs SF14U06
UF4003HA0G Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor 1N4935_B0_10001 vs UF4003HA0G
1A3_B0_10001 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PanJit Semiconductor 1N4935_B0_10001 vs 1A3_B0_10001
MUR120GP-AP Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, PACKAGE-2 Micro Commercial Components 1N4935_B0_10001 vs MUR120GP-AP
1U3G_R2_10001 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PanJit Semiconductor 1N4935_B0_10001 vs 1U3G_R2_10001
1N4003GR1 Rectifier Diode, Taiwan Semiconductor 1N4935_B0_10001 vs 1N4003GR1
SF14-B Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Rectron Semiconductor 1N4935_B0_10001 vs SF14-B
SF14 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N4935_B0_10001 vs SF14

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4935_B0_10001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4935_B0_10001 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of 1N4935_B0_10001 would you like to use for your alert(s)?
  • Please alert me when 1N4935_B0_10001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4935_B0_10001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4935_B0_10001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4935_B0_10001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4935_B0_10001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4935_B0_10001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: