Part Details for 1N4933G by Master Instrument Corp
Overview of 1N4933G by Master Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4933G
1N4933G CAD Models
1N4933G Part Data Attributes:
|
1N4933G
Master Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
1N4933G
Master Instrument Corp
Rectifier Diode, 1 Element, 1A, 50V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MASTER INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 1N4933G
This table gives cross-reference parts and alternative options found for 1N4933G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4933G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1AFS | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1N4933G vs F1AFS |
SS15T&R | Rectifier Diode, | Continental Device India Ltd | 1N4933G vs SS15T&R |
S15F2 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | 1N4933G vs S15F2 |
FSM11PL | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, POWERLITE-123, 2 PIN | Micro Commercial Components | 1N4933G vs FSM11PL |
SS15E-TP-HF | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, SMAE, 2 PIN | Micro Commercial Components | 1N4933G vs SS15E-TP-HF |
SS15F | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, SMAF,2 PIN | Galaxy Microelectronics | 1N4933G vs SS15F |
GS1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | 1N4933G vs GS1A |
US1AL | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rugao Dachang Electronics Co Ltd | 1N4933G vs US1AL |
FM4001L-HF | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | 1N4933G vs FM4001L-HF |
NRD4001TR-1.5K | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | NIC Components Corp | 1N4933G vs NRD4001TR-1.5K |