Part Details for 1N4933G by Changzhou Starsea Electronics Co Ltd
Overview of 1N4933G by Changzhou Starsea Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4933G
1N4933G CAD Models
1N4933G Part Data Attributes:
|
1N4933G
Changzhou Starsea Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4933G
Changzhou Starsea Electronics Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHANGZHOU STARSEA ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5000 µA | |
Reverse Recovery Time-Max | 0.2 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4933G
This table gives cross-reference parts and alternative options found for 1N4933G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4933G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4001D1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1N4933G vs 1N4001D1 |
DL105 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon | Diodes Incorporated | 1N4933G vs DL105 |
HER101SP0G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon | Taiwan Semiconductor | 1N4933G vs HER101SP0G |
HT11G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, GREEN, PLASTIC, TS-1, 2 PIN | Taiwan Semiconductor | 1N4933G vs HT11G |
1N4001GT&A | Rectifier Diode, | Continental Device India Ltd | 1N4933G vs 1N4001GT&A |
1T1GH | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, | Taiwan Semiconductor | 1N4933G vs 1T1GH |
RL101-N-1-4-AP | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | 1N4933G vs RL101-N-1-4-AP |
FR101SB0G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Taiwan Semiconductor | 1N4933G vs FR101SB0G |
RL101-N-0-2-AP-HF | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | 1N4933G vs RL101-N-0-2-AP-HF |
SF11SR0 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon | Taiwan Semiconductor | 1N4933G vs SF11SR0 |