Datasheets
1N4800 by:

Variable Capacitance Diode, 100pF C(T)

Part Details for 1N4800 by Eastron Corp

Overview of 1N4800 by Eastron Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for 1N4800

1N4800 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4800 Part Data Attributes

1N4800 Eastron Corp
Buy Now Datasheet
Compare Parts:
1N4800 Eastron Corp Variable Capacitance Diode, 100pF C(T)
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer EASTRON CORP
Reach Compliance Code unknown
ECCN Code EAR99
Breakdown Voltage-Min 17 V
Case Connection ISOLATED
Configuration SINGLE
Diode Capacitance Ratio-Min 2.24
Diode Capacitance-Nom 100 pF
Diode Type VARIABLE CAPACITANCE DIODE
JESD-609 Code e0
Number of Elements 1
Quality Factor-Min 15
Rep Pk Reverse Voltage-Max 15 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Variable Capacitance Diode Classification ABRUPT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4800 by Eastron Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4800 by Eastron Corp

Select Manufacturer
Which Manufacturer of 1N4800 would you like to use for your alert(s)?
  • Please alert me when 1N4800 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4800 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4800.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4800 by Eastron Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: