1N4792
Description: Variable Capacitance Diode, 22pF C(T), Silicon, Abrupt, DO-7,

Overview of 1N4792 by Spectrum Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N4792 by Spectrum Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4792 by Spectrum Control

1N4792
Spectrum Control
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
API TECHNOLOGIES CORP
Package Description
O-LALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Case Connection
ISOLATED
Configuration
SINGLE
Diode Cap Tolerance
20%
Diode Capacitance Ratio-Min
2.0121
Diode Capacitance-Nom
22 pF
Diode Element Material
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
JEDEC-95 Code
DO-7
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Quality Factor-Min
15
Rep Pk Reverse Voltage-Max
20 V
Reverse Current-Max
5e-9 µA
Reverse Test Voltage
20 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Variable Capacitance Diode Classification
ABRUPT
Want to compare parts?
  1. 1N4792
    Spectrum Control
    Variable Capacitance Diode, 22pF C(T), Silicon, Abrupt, DO-7,
    VS

Alternate Parts for 1N4792

This table gives cross-reference parts and alternative options found for 1N4792. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4792, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4792 22pF, 22V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7 Aeroflex Inc 1N4792 vs 1N4792
1N4792 Variable Capacitance Diode, 22pF C(T), 22V, Silicon, Abrupt, DO-7 Cobham Semiconductor Solutions 1N4792 vs 1N4792
Part Number Description Manufacturer Compare
NTE613 Variable Capacitance Diode, 22pF C(T), 30V, Silicon, NTE Electronics Inc 1N4792 vs NTE613
1N4792 Variable Capacitance Diode, 22pF C(T), 22V, Silicon, Abrupt, DO-7 Cobham Semiconductor Solutions 1N4792 vs 1N4792
MV1634 Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 22pF C(T), 20V, Silicon, Abrupt, DO-7 Spectrum Control 1N4792 vs MV1634
MV1634 22pF, 20V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7, GLASS PACKAGE-2 Aeroflex Inc 1N4792 vs MV1634
MV1634 Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 22pF C(T), 20V, Silicon, Abrupt Msi Electronics Inc 1N4792 vs MV1634
1N4792 22pF, 22V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7 Aeroflex Inc 1N4792 vs 1N4792
PC133 Variable Capacitance Diode, 22pF C(T), Silicon, Abrupt, DO-7 Spectrum Control 1N4792 vs PC133
KV634 Variable Capacitance Diode, 22pF C(T), 20V, Silicon, Abrupt, DO-7 Microsemi Corporation 1N4792 vs KV634
MV2207 Variable Capacitance Diode, 22pF C(T), 25V, Silicon, Abrupt, DO-7 Cobham PLC 1N4792 vs MV2207
MV2207 Variable Capacitance Diode, 22pF C(T), 25V, Silicon, Abrupt, DO-7 Cobham Semiconductor Solutions 1N4792 vs MV2207

Related Parts for 1N4792

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4792 by Spectrum Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4792 by Spectrum Control

Select Manufacturer
Which Manufacturer of 1N4792 would you like to use for your alert(s)?
  • Please alert me when 1N4792 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4792 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4792 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4792 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4792.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4792 by Spectrum Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: