1N4792 vs MV2207 feature comparison

1N4792 Spectrum Control

Buy Now Datasheet

MV2207 Cobham Semiconductor Solutions

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer API TECHNOLOGIES CORP AEROFLEX/MICROMETRICS
Package Description O-LALF-W2 O-LALF-W2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Cap Tolerance 20% 20%
Diode Capacitance Ratio-Min 2.0121 2
Diode Capacitance-Nom 22 pF 22 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JEDEC-95 Code DO-7 DO-7
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.4 W 0.4 W
Qualification Status Not Qualified Not Qualified
Quality Factor-Min 15 150
Rep Pk Reverse Voltage-Max 20 V
Reverse Current-Max 5e-9 µA
Reverse Test Voltage 20 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 4 1
Pbfree Code No
Rohs Code No
Breakdown Voltage-Min 25 V
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 1N4792 with alternatives

Compare MV2207 with alternatives