Part Details for 1N4751ABK by Central Semiconductor Corp
Overview of 1N4751ABK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for 1N4751ABK
1N4751ABK CAD Models
1N4751ABK Part Data Attributes
|
1N4751ABK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N4751ABK
Central Semiconductor Corp
Zener Diode, 30V V(Z), 1W, Silicon, Unidirectional, DO-41,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | INDUSTRY STANDARD | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 8.5 mA |
Alternate Parts for 1N4751ABK
This table gives cross-reference parts and alternative options found for 1N4751ABK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4751ABK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4751A_T50A | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Fairchild Semiconductor Corporation | 1N4751ABK vs 1N4751A_T50A |
1N4751A | 30V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN | Motorola Mobility LLC | 1N4751ABK vs 1N4751A |
1N4751AG | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | 1N4751ABK vs 1N4751AG |
1N4751A | DIODE 30 V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, DO-41, 2 PIN, Voltage Regulator Diode | NXP Semiconductors | 1N4751ABK vs 1N4751A |
1N4751A | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N4751ABK vs 1N4751A |
1N4751AGE3 | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | 1N4751ABK vs 1N4751AGE3 |
1N4751A | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Lite-On Semiconductor Corporation | 1N4751ABK vs 1N4751A |
1N4751ATR | Zener Diode, 30V V(Z), 1W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | 1N4751ABK vs 1N4751ATR |
1N4751A | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Hitachi Ltd | 1N4751ABK vs 1N4751A |
1N4751A-T3 | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N4751ABK vs 1N4751A-T3 |