Datasheets
1N4751ATR by:

Zener Diode, 30V V(Z), 1W, Silicon, Unidirectional, DO-41,

Part Details for 1N4751ATR by Central Semiconductor Corp

Overview of 1N4751ATR by Central Semiconductor Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Part Details for 1N4751ATR

1N4751ATR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4751ATR Part Data Attributes

1N4751ATR Central Semiconductor Corp
Buy Now Datasheet
Compare Parts:
1N4751ATR Central Semiconductor Corp Zener Diode, 30V V(Z), 1W, Silicon, Unidirectional, DO-41,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature INDUSTRY STANDARD
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 30 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 8.5 mA

Alternate Parts for 1N4751ATR

This table gives cross-reference parts and alternative options found for 1N4751ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4751ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
1N4751A Motorola Mobility LLC Check for Price 30V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN 1N4751ATR vs 1N4751A
1N4751ARL Motorola Mobility LLC Check for Price 30V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN 1N4751ATR vs 1N4751ARL
1N4751A_T50A Fairchild Semiconductor Corporation Check for Price Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 1N4751ATR vs 1N4751A_T50A
MSP1N4751AP Microsemi Corporation Check for Price Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN 1N4751ATR vs MSP1N4751AP
1N4751A-T3 Sensitron Semiconductors Check for Price Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 1N4751ATR vs 1N4751A-T3
1N4751A Hitachi Ltd Check for Price Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 1N4751ATR vs 1N4751A
1N4751ARL2 Motorola Mobility LLC Check for Price 30V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN 1N4751ATR vs 1N4751ARL2
Part Number Manufacturer Composite Price Description Compare
1N4751ABK Central Semiconductor Corp Check for Price Zener Diode, 30V V(Z), 1W, Silicon, Unidirectional, DO-41, 1N4751ATR vs 1N4751ABK
MQ1N4751AP Microsemi Corporation Check for Price Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN 1N4751ATR vs MQ1N4751AP
1N4751AGTR Microsemi Corporation Check for Price Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN 1N4751ATR vs 1N4751AGTR
1N4751B International Semiconductor Inc Check for Price Zener Diode, 30V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 1N4751ATR vs 1N4751B
1N4751 International Semiconductor Inc Check for Price Zener Diode, 30V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41 1N4751ATR vs 1N4751
1N4751AGE3 Microsemi Corporation Check for Price Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN 1N4751ATR vs 1N4751AGE3
1N4751G Microsemi Corporation Check for Price Zener Diode, 30V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN 1N4751ATR vs 1N4751G
MX1N4751AP Microsemi Corporation Check for Price Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN 1N4751ATR vs MX1N4751AP
1N4751A Lite-On Semiconductor Corporation Check for Price Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 1N4751ATR vs 1N4751A
1N4751A-T Rectron Semiconductor Check for Price Zener Diode, 30V V(Z), 1W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 1N4751ATR vs 1N4751A-T

1N4751ATR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4751ATR by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4751ATR by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of 1N4751ATR would you like to use for your alert(s)?
  • Please alert me when 1N4751ATR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4751ATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4751ATR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4751ATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4751ATR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4751ATR by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: