1N4750A
Description: Zener Diode, 27V V(Z), 5%, 1W

Overview of 1N4750A by Excel (Suzhou) Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 1N4750A by Excel (Suzhou) Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4750A by Excel (Suzhou) Semiconductor Co Ltd

1N4750A
Excel (Suzhou) Semiconductor Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
EXCEL (SUZHOU) SEMICONDUCTOR CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
35 Ω
Number of Elements
1
Operating Temperature-Max
200 °C
Power Dissipation-Max
1 W
Reference Voltage-Nom
27 V
Surface Mount
NO
Voltage Tol-Max
5%
Working Test Current
9.5 mA
Want to compare parts?
  1. 1N4750A
    Excel (Suzhou) Semiconductor Co Ltd
    Zener Diode, 27V V(Z), 5%, 1W
    VS

Alternate Parts for 1N4750A

This table gives cross-reference parts and alternative options found for 1N4750A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4750A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4750A-E 1N4750A-E Renesas Electronics Corporation 1N4750A vs 1N4750A-E
1N4750AP/TR12 Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N4750A vs 1N4750AP/TR12
1N4750A Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, General Instrument Corp 1N4750A vs 1N4750A
1N4750ATA 27V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN onsemi 1N4750A vs 1N4750ATA
1N4750A_T50A Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Fairchild Semiconductor Corporation 1N4750A vs 1N4750A_T50A
1N4750A Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41 Surge Components Inc 1N4750A vs 1N4750A
1N4750ARL Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N4750A vs 1N4750ARL
MQ1N4750APE3TR Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation 1N4750A vs MQ1N4750APE3TR
1N4750ARL 27V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC 1N4750A vs 1N4750ARL
1N4750A Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Diodes Incorporated 1N4750A vs 1N4750A
Part Number Description Manufacturer Compare
1N4475 Zener Diode, 27V V(Z), 5%, 1.5W, Silicon, Unidirectional, Bkc Semiconductors Inc 1N4750A vs 1N4475
JANTXV1N4477CUS Zener Diode, 33V V(Z), 2%, 1.5W, Silicon, Unidirectional Microchip Technology Inc 1N4750A vs JANTXV1N4477CUS
JAN1N4475C Zener Diode, 27V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4750A vs JAN1N4475C
1N4475D Zener Diode, 27V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4750A vs 1N4475D
ZY33 Zener Diode, 33V V(Z), 6.06%, 2W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Diodes Incorporated 1N4750A vs ZY33
2EZ33D5-TP Zener Diode, 33V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N4750A vs 2EZ33D5-TP
JANS1N4475 Zener Diode, 27V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4750A vs JANS1N4475
MSP3EZ30D5 Zener Diode, 30V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4750A vs MSP3EZ30D5
JANTXV1N4475D Zener Diode, 27V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N4750A vs JANTXV1N4475D
MZP4751A 30V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN onsemi 1N4750A vs MZP4751A

Related Parts for 1N4750A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4750A by Excel (Suzhou) Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4750A by Excel (Suzhou) Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of 1N4750A would you like to use for your alert(s)?
  • Please alert me when 1N4750A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4750A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4750A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4750A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4750A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4750A by Excel (Suzhou) Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: