Part Details for 1N4750A by General Instrument Corp
Overview of 1N4750A by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4750A
1N4750A CAD Models
1N4750A Part Data Attributes
|
1N4750A
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
1N4750A
General Instrument Corp
Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 9.5 mA |
Alternate Parts for 1N4750A
This table gives cross-reference parts and alternative options found for 1N4750A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4750A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4750AP/TR8 | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | 1N4750A vs 1N4750AP/TR8 |
1N4750A | Zener Diode, 27V V(Z), 5%, 1W | Formosa Microsemi Co Ltd | 1N4750A vs 1N4750A |
1N4750AGE3 | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | 1N4750A vs 1N4750AGE3 |
1N4750A-T3 | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4750A vs 1N4750A-T3 |
MX1N4750APTR | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4750A vs MX1N4750APTR |
1N4750A-B | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 | Diodes Incorporated | 1N4750A vs 1N4750A-B |
1N4750A | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | EIC Semiconductor Inc | 1N4750A vs 1N4750A |
1N4750A(DO41)E3 | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Microsemi Corporation | 1N4750A vs 1N4750A(DO41)E3 |
1N4750A | Zener Diode, 27V V(Z), 5%, 1W | Excel (Suzhou) Semiconductor Co Ltd | 1N4750A vs 1N4750A |
1N4750A | Zener Diode, 27V V(Z), 5%, 1W | RFE International Inc | 1N4750A vs 1N4750A |