Part Details for 1N4750A by Diodes Incorporated
Overview of 1N4750A by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N4750A
1N4750A CAD Models
1N4750A Part Data Attributes
|
1N4750A
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1N4750A
Diodes Incorporated
Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DO-41 | |
Package Description | GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 35 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Bright Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tol-Max | 5% | |
Working Test Current | 9.5 mA |
Alternate Parts for 1N4750A
This table gives cross-reference parts and alternative options found for 1N4750A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4750A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4750A-E | 1N4750A-E | Renesas Electronics Corporation | 1N4750A vs 1N4750A-E |
1N4750AP/TR12 | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | 1N4750A vs 1N4750AP/TR12 |
1N4750A | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | General Instrument Corp | 1N4750A vs 1N4750A |
1N4750ATA | 27V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN | onsemi | 1N4750A vs 1N4750ATA |
1N4750A_T50A | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Fairchild Semiconductor Corporation | 1N4750A vs 1N4750A_T50A |
1N4750A | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41 | Surge Components Inc | 1N4750A vs 1N4750A |
1N4750ARL | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N4750A vs 1N4750ARL |
MQ1N4750APE3TR | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | Microsemi Corporation | 1N4750A vs MQ1N4750APE3TR |
1N4750ARL | 27V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN | Motorola Mobility LLC | 1N4750A vs 1N4750ARL |
1N4750A-G | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | PanJit Semiconductor | 1N4750A vs 1N4750A-G |