Part Details for 1N4736URTR by Microsemi Corporation
Overview of 1N4736URTR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4736URTR
1N4736URTR CAD Models
1N4736URTR Part Data Attributes
|
1N4736URTR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4736URTR
Microsemi Corporation
Zener Diode, 6.8V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AB | |
Package Description | HERMETIC SEALED, GLASS, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH; 1500 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 3.5 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 10% | |
Working Test Current | 37 mA |
Alternate Parts for 1N4736URTR
This table gives cross-reference parts and alternative options found for 1N4736URTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4736URTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDLL3016A | Zener Diode, 6.8V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | 1N4736URTR vs CDLL3016A |
MX1N4736URE3TR | Zener Diode, 6.8V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4736URTR vs MX1N4736URE3TR |
MV1N4736URE3 | Zener Diode, 6.8V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4736URTR vs MV1N4736URE3 |
MSP1N4736URTR | Zener Diode, 6.8V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4736URTR vs MSP1N4736URTR |
MV1N3016AUR-1E3 | Zener Diode, 6.8V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | 1N4736URTR vs MV1N3016AUR-1E3 |
MV1N3016AUR-1 | Zener Diode, 6.8V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | 1N4736URTR vs MV1N3016AUR-1 |
MX1N3016AUR-1E3 | Zener Diode, 6.8V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | 1N4736URTR vs MX1N3016AUR-1E3 |
CDLL4736 | Zener Diode, 6.8V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | 1N4736URTR vs CDLL4736 |
MQ1N4736UR | Zener Diode, 6.8V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4736URTR vs MQ1N4736UR |
MSP1N3016AUR-1TR | Zener Diode, 6.8V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | 1N4736URTR vs MSP1N3016AUR-1TR |