-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1N4728A to 1N4749A - Voltage regulator diodes@en-us DO-4 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-1N4731A,113CT-ND
|
DigiKey | DIODE ZENER 4.3V 1W DO41 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3847 In Stock |
|
$0.0335 / $0.3800 | Buy Now |
DISTI #
1N4731A,113
|
Avnet Americas | Diode Zener Single 4.3V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4731A,113) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0256 / $0.0275 | Buy Now |
DISTI #
771-1N4731A113
|
Mouser Electronics | Zener Diodes 1N4731A/SOD66/DO-41 RoHS: Compliant | 465 |
|
$0.0330 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Exempt pbFree: No Min Qty: 20000 Package Multiple: 5000 | 0 |
|
$0.0323 | Buy Now |
|
Rochester Electronics | 1N4731A - Zener Diode, 4.3V, 5%, 1W, Unidirectional, DO-41 RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.0284 / $0.0334 | Buy Now |
DISTI #
1N4731A.113
|
TME | Diode: Zener, 1W, 4.3V, 217mA, reel,tape, DO41, single diode Min Qty: 10 | 0 |
|
$0.0500 / $0.0804 | RFQ |
DISTI #
1N4731A,113
|
Avnet Silica | Diode Zener Single 4.3V 5% 1W 2-Pin DO-41 T/R (Alt: 1N4731A,113) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4731A,113
Nexperia
Buy Now
Datasheet
|
Compare Parts:
1N4731A,113
Nexperia
1N4728A to 1N4749A - Voltage regulator diodes@en-us DO-4 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DO-4 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Working Test Current | 58 mA |
This table gives cross-reference parts and alternative options found for 1N4731A,113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4731A,113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4731AT26A | Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Fairchild Semiconductor Corporation | 1N4731A,113 vs 1N4731AT26A |
1N4731A | Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | EIC Semiconductor Inc | 1N4731A,113 vs 1N4731A |
1N4731-AP | Zener Diode, 4.3V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N4731A,113 vs 1N4731-AP |
1N4731APE3/TR | Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4731A,113 vs 1N4731APE3/TR |
1N4731A-T | Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 | Diodes Incorporated | 1N4731A,113 vs 1N4731A-T |
1N4731AT26R | Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Fairchild Semiconductor Corporation | 1N4731A,113 vs 1N4731AT26R |
1N4731ADRL2 | 4.3V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | 1N4731A,113 vs 1N4731ADRL2 |
1N4731A-TP | Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N4731A,113 vs 1N4731A-TP |
933931570133 | Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Nexperia | 1N4731A,113 vs 933931570133 |
1N4731A-G | Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | PanJit Semiconductor | 1N4731A,113 vs 1N4731A-G |