Part Details for 1N4731A-T by Diodes Incorporated
Overview of 1N4731A-T by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4731A-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Zener Single 4.3V 5% 1W 2-Pin DO-41 T/R RoHS: Compliant |
8781 In Stock |
|
$0.0460 / $0.9670 | Buy Now |
Part Details for 1N4731A-T
1N4731A-T CAD Models
1N4731A-T Part Data Attributes:
|
1N4731A-T
Diodes Incorporated
Buy Now
|
Compare Parts:
1N4731A-T
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |