Part Details for 1N4699D by Central Semiconductor Corp
Overview of 1N4699D by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N4699D
1N4699D CAD Models
1N4699D Part Data Attributes
|
1N4699D
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N4699D
Central Semiconductor Corp
Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | DO-35 | |
Package Description | DO-35, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 0.05 mA |
Alternate Parts for 1N4699D
This table gives cross-reference parts and alternative options found for 1N4699D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4699D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4699D-A | Zener Diode, | Micro Commercial Components | 1N4699D vs 1N4699D-A |
1N4699D | Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | 1N4699D vs 1N4699D |
1N4699D | Zener Diode, 12V V(Z), 1%, 0.25W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | 1N4699D vs 1N4699D |
1N4699D-T | Zener Diode, | Micro Commercial Components | 1N4699D vs 1N4699D-T |
1N4699D | Zener Diode, 12V V(Z), 1%, 0.5W | Excel (Suzhou) Semiconductor Co Ltd | 1N4699D vs 1N4699D |
1N4699DBK | Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Central Semiconductor Corp | 1N4699D vs 1N4699DBK |
1N4699DE3TR | Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4699D vs 1N4699DE3TR |
1N4699D-TP | Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | 1N4699D vs 1N4699D-TP |
1N4699DTR | Zener Diode, 12V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | 1N4699D vs 1N4699DTR |
1N4699D-1E3 | Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4699D vs 1N4699D-1E3 |