Diodes
1N4699D
Description: Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2

Overview of 1N4699D by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N4699D by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4699D by Micro Commercial Components

1N4699D
Micro Commercial Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
DO-35
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
240
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
12 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
1%
Working Test Current
0.05 mA
Want to compare parts?
  1. 1N4699D
    Micro Commercial Components
    Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for 1N4699D

This table gives cross-reference parts and alternative options found for 1N4699D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4699D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4699D-A Zener Diode, Micro Commercial Components 1N4699D vs 1N4699D-A
1N4699D Zener Diode, 12V V(Z), 1%, 0.25W, Silicon, Unidirectional, DO-35 International Semiconductor Inc 1N4699D vs 1N4699D
1N4699D-T Zener Diode, Micro Commercial Components 1N4699D vs 1N4699D-T
1N4699D Zener Diode, 12V V(Z), 1%, 0.5W Excel (Suzhou) Semiconductor Co Ltd 1N4699D vs 1N4699D
1N4699DBK Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Central Semiconductor Corp 1N4699D vs 1N4699DBK
1N4699DE3TR Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4699D vs 1N4699DE3TR
1N4699D-TP Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Micro Commercial Components 1N4699D vs 1N4699D-TP
1N4699DTR Zener Diode, 12V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N4699D vs 1N4699DTR
1N4699D-1E3 Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4699D vs 1N4699D-1E3
1N4699D Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Central Semiconductor Corp 1N4699D vs 1N4699D
Part Number Description Manufacturer Compare
JANTX1N5532D-1 Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Compensated Devices Inc 1N4699D vs JANTX1N5532D-1
JANTXV1N5532D-1 Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4699D vs JANTXV1N5532D-1
JAN1N5532D-1 Zener Diode, 12V V(Z), 1%, Silicon, Unidirectional, Bkc Semiconductors Inc 1N4699D vs JAN1N5532D-1
JANTXV1N5532D-1 Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N4699D vs JANTXV1N5532D-1
1N4699D Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, CASE 299, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N4699D vs 1N4699D
1N4699D Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Central Semiconductor Corp 1N4699D vs 1N4699D
1N5532DTR Zener Diode, 12V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4699D vs 1N5532DTR
1N5532D Zener Diode, 12V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4699D vs 1N5532D
1N4699DTR Zener Diode, 12V V(Z), 1%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N4699D vs 1N4699DTR
1N4699D-1TR Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4699D vs 1N4699D-1TR

Related Parts for 1N4699D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4699D by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4699D by Micro Commercial Components

Select Manufacturer
Which Manufacturer of 1N4699D would you like to use for your alert(s)?
  • Please alert me when 1N4699D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4699D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4699D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4699D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4699D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4699D by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: