1N4487USE3
Microsemi Corporation
Description: Zener Diode, 82V V(Z), 5%, 1.5W

Overview of 1N4487USE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N4487USE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4487USE3 by Microsemi Corporation

1N4487USE3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
160 Ω
Number of Elements
1
Operating Temperature-Max
175 °C
Power Dissipation-Max
1.5 W
Reference Voltage-Nom
82 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
PURE MATTE TIN
Voltage Tol-Max
5%
Working Test Current
3 mA
Want to compare parts?
  1. 1N4487USE3
    Microsemi Corporation
    Zener Diode, 82V V(Z), 5%, 1.5W
    VS

Alternate Parts for 1N4487USE3

This table gives cross-reference parts and alternative options found for 1N4487USE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4487USE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N4487 Zener Diode, 82V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN Semtech Corporation 1N4487USE3 vs JANTX1N4487
1N4487 Zener Diode, 82V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN Sensitron Semiconductors 1N4487USE3 vs 1N4487
JANS1N6487C Zener Diode, 3.9V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N4487USE3 vs JANS1N6487C
JAN1N4487C Zener Diode, 82V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N4487USE3 vs JAN1N4487C
JANTXV1N4487CUS Zener Diode, 82V V(Z), 2%, 1.5W, Silicon, Unidirectional Microchip Technology Inc 1N4487USE3 vs JANTXV1N4487CUS
1N4487TRLEADFREE Zener Diode, 82V V(Z), 1.5W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 1N4487USE3 vs 1N4487TRLEADFREE
CDLL6487 Zener Diode, 3.9V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc 1N4487USE3 vs CDLL6487
1N6487E3 Zener Diode, 3.9V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4487USE3 vs 1N6487E3
JANTXV1N4487 Zener Diode, 82V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN Semtech Corporation 1N4487USE3 vs JANTXV1N4487
JANTXV1N4487C Zener Diode, 82V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4487USE3 vs JANTXV1N4487C
Part Number Description Manufacturer Compare
MSP3EZ82D5TR Zener Diode, 82V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4487USE3 vs MSP3EZ82D5TR
1N3701BBK Zener Diode, 82V V(Z), 1W, Silicon, Unidirectional, DO-41 Central Semiconductor Corp 1N4487USE3 vs 1N3701BBK
JANTX1N6487 Zener Diode, 3.9V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4487USE3 vs JANTX1N6487
JANTX1N6487US Zener Diode, 3.9V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4487USE3 vs JANTX1N6487US
JANTXV1N6487US Zener Diode, 3.9V V(Z), 5%, 1.5W, Silicon, Unidirectional Microchip Technology Inc 1N4487USE3 vs JANTXV1N6487US
3EZ82D5/TR8 Zener Diode, 82V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4487USE3 vs 3EZ82D5/TR8
3EZ82D5 Zener Diode, 82V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4487USE3 vs 3EZ82D5
MX3EZ82D5 Zener Diode, 82V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4487USE3 vs MX3EZ82D5
JANTX1N4487D Zener Diode, 82V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4487USE3 vs JANTX1N4487D
1N4487E3 Zener Diode, 3.9V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4487USE3 vs 1N4487E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4487USE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4487USE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N4487USE3 would you like to use for your alert(s)?
  • Please alert me when 1N4487USE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4487USE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4487USE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4487USE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4487USE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4487USE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: