Diodes
3EZ82D5
Description: Zener Diode, 82V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN

Overview of 3EZ82D5 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 3EZ82D5 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3EZ82D5 by Microsemi Corporation

3EZ82D5
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
95 Ω
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Knee Impedance-Max
3000 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.25 W
Qualification Status
Not Qualified
Reference Voltage-Nom
82 V
Reverse Current-Max
0.5 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
9.1 mA
Want to compare parts?
  1. 3EZ82D5
    Microsemi Corporation
    Zener Diode, 82V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN
    VS

Alternate Parts for 3EZ82D5

This table gives cross-reference parts and alternative options found for 3EZ82D5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3EZ82D5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX3EZ82D5TR Zener Diode, 82V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 3EZ82D5 vs MX3EZ82D5TR
3EZ82D5TRE3 Zener Diode, 82V V(Z), 5%, 3W, Microsemi Corporation 3EZ82D5 vs 3EZ82D5TRE3
MSP3EZ82D5 Zener Diode, 82V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 3EZ82D5 vs MSP3EZ82D5
3EZ82D5E3 Zener Diode, 82V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation 3EZ82D5 vs 3EZ82D5E3
3EZ82-TP Zener Diode, 82V V(Z), 5%, Silicon, Unidirectional, DO-15, PLASTIC PACKAGE-2 Micro Commercial Components 3EZ82D5 vs 3EZ82-TP
MQ3EZ82D5E3TR Zener Diode, 82V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 3EZ82D5 vs MQ3EZ82D5E3TR
MV3EZ82D5 Zener Diode, 82V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 3EZ82D5 vs MV3EZ82D5
3EZ8.2 Zener Diode, 8.2V V(Z), 6.1%, 3W, Galaxy Semi-Conductor Co Ltd 3EZ82D5 vs 3EZ8.2
MQ3EZ82D5 Zener Diode, 82V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 3EZ82D5 vs MQ3EZ82D5
MV3EZ82D5E3TR Zener Diode, 82V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 3EZ82D5 vs MV3EZ82D5E3TR
Part Number Description Manufacturer Compare
MSP3EZ82D5TR Zener Diode, 82V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 3EZ82D5 vs MSP3EZ82D5TR
1N3701BBK Zener Diode, 82V V(Z), 1W, Silicon, Unidirectional, DO-41 Central Semiconductor Corp 3EZ82D5 vs 1N3701BBK
JANTX1N6487 Zener Diode, 3.9V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 3EZ82D5 vs JANTX1N6487
JANTX1N6487US Zener Diode, 3.9V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 3EZ82D5 vs JANTX1N6487US
JANTXV1N6487US Zener Diode, 3.9V V(Z), 5%, 1.5W, Silicon, Unidirectional Microchip Technology Inc 3EZ82D5 vs JANTXV1N6487US
3EZ82D5/TR8 Zener Diode, 82V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 3EZ82D5 vs 3EZ82D5/TR8
MX3EZ82D5 Zener Diode, 82V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 3EZ82D5 vs MX3EZ82D5
JANTX1N4487D Zener Diode, 82V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 3EZ82D5 vs JANTX1N4487D
1N4487E3 Zener Diode, 3.9V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 3EZ82D5 vs 1N4487E3
JANTXV1N4487 Zener Diode, 82V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) 3EZ82D5 vs JANTXV1N4487

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3EZ82D5 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3EZ82D5 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 3EZ82D5 would you like to use for your alert(s)?
  • Please alert me when 3EZ82D5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3EZ82D5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3EZ82D5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3EZ82D5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3EZ82D5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3EZ82D5 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: