Part Details for 1N4469E3 by Microchip Technology Inc
Overview of 1N4469E3 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N4469E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1116
|
Newark | 15 V Voltage Regulator A-Body Rohs Compliant: Yes |Microchip 1N4469E3 Min Qty: 157 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0800 / $5.2800 | Buy Now |
DISTI #
1N4469E3-ND
|
DigiKey | ZENER DIODE Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
157 In Stock |
|
$5.2800 / $5.6800 | Buy Now |
DISTI #
1N4469E3/TR
|
Avnet Americas | Zener Diode 15V 1.5W 2-Pin DO-41 - Tape and Reel (Alt: 1N4469E3/TR) RoHS: Not Compliant Min Qty: 152 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$5.1900 / $5.8100 | Buy Now |
DISTI #
1N4469E3
|
Avnet Americas | Zener Diode 15V 1.5W 2-Pin DO-41 - Bulk (Alt: 1N4469E3) RoHS: Compliant Min Qty: 157 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0800 / $5.6800 | Buy Now |
DISTI #
494-1N4469E3
|
Mouser Electronics | Zener Diodes Voltage Regulator _ A-Body RoHS: Compliant | 0 |
|
$5.2800 / $5.6800 | Order Now |
DISTI #
1N4469E3
|
Microchip Technology Inc | Voltage Regulator _ A-Body, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
1 Alternates Available |
|
$5.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 157 Package Multiple: 1 | 0 |
|
$5.2800 | Buy Now |
|
Onlinecomponents.com | 1 Factory Stock |
|
$5.5600 / $8.7700 | Buy Now | |
DISTI #
1N4469E3/TR
|
Avnet Americas | Zener Diode 15V 1.5W 2-Pin DO-41 - Tape and Reel (Alt: 1N4469E3/TR) RoHS: Not Compliant Min Qty: 152 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$5.1900 / $5.8100 | Buy Now |
DISTI #
1N4469E3
|
Avnet Americas | Zener Diode 15V 1.5W 2-Pin DO-41 - Bulk (Alt: 1N4469E3) RoHS: Compliant Min Qty: 157 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0800 / $5.6800 | Buy Now |
Part Details for 1N4469E3
1N4469E3 CAD Models
1N4469E3 Part Data Attributes:
|
1N4469E3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4469E3
Microchip Technology Inc
Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 9 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 17 mA |
Alternate Parts for 1N4469E3
This table gives cross-reference parts and alternative options found for 1N4469E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4469E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4469 | Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | 1N4469E3 vs 1N4469 |
JANS1N4469 | Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | Bkc Semiconductors Inc | 1N4469E3 vs JANS1N4469 |
JANS1N4469 | Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N4469E3 vs JANS1N4469 |
JAN1N4469 | Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | 1N4469E3 vs JAN1N4469 |
JANS1N4469 | Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | 1N4469E3 vs JANS1N4469 |
MX1N4469 | Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4469E3 vs MX1N4469 |
JANTX1N4469 | Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4469E3 vs JANTX1N4469 |
1N4469 | Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | Sensitron Semiconductors | 1N4469E3 vs 1N4469 |
1N4469 | Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | 1N4469E3 vs 1N4469 |
JANS1N4469 | Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4469E3 vs JANS1N4469 |