Part Details for JANS1N4469 by Microchip Technology Inc
Overview of JANS1N4469 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANS1N4469
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N4469-ND
|
DigiKey | ZENER DIODE Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.2700 | Buy Now |
DISTI #
JANS1N4469
|
Avnet Americas | Diode Zener Single 15V 5% 1.5W 2-Pin DO-41 - Bulk (Alt: JANS1N4469) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$69.8900 / $78.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.4900 / $182.7800 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Tray | 0 |
|
$68.1800 / $79.8700 | Buy Now |
DISTI #
JANS1N4469
|
Avnet Silica | Diode Zener Single 15V 5% 1.5W 2-Pin DO-41 (Alt: JANS1N4469) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$68.4900 / $182.7800 | Buy Now |
Part Details for JANS1N4469
JANS1N4469 CAD Models
JANS1N4469 Part Data Attributes
|
JANS1N4469
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N4469
Microchip Technology Inc
Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 9 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 17 mA |
Alternate Parts for JANS1N4469
This table gives cross-reference parts and alternative options found for JANS1N4469. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4469, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4469 | Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N4469 vs JAN1N4469 |
JAN1N4469 | Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corporation | JANS1N4469 vs JAN1N4469 |
JANS1N4469 | Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | JANS1N4469 vs JANS1N4469 |
JANTX1N4469 | Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | Semicon Components Inc | JANS1N4469 vs JANTX1N4469 |
JAN1N4469 | Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | JANS1N4469 vs JAN1N4469 |
JANTXV1N4469 | Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corporation | JANS1N4469 vs JANTXV1N4469 |
1N4469E3 | Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | JANS1N4469 vs 1N4469E3 |
JAN1N4469 | Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | JANS1N4469 vs JAN1N4469 |
1N4469 | Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N4469 vs 1N4469 |
JANTX1N4469 | Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | JANS1N4469 vs JANTX1N4469 |