Part Details for 1N4454TR by onsemi
Overview of 1N4454TR by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N4454TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y5523
|
Newark | Small Signal Diode, Single, 75 V, 200 Ma, 1 V, 4 Ns, 4 A Rohs Compliant: Yes |Onsemi 1N4454TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 43229 |
|
$0.0190 / $0.1060 | Buy Now |
DISTI #
84AC3371
|
Newark | 75V 4.ons Compu Rohs Compliant: Yes |Onsemi 1N4454TR Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.0090 / $0.0110 | Buy Now |
DISTI #
1N4454CT-ND
|
DigiKey | DIODE GEN PURP 50V 200MA DO35 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
33509 In Stock |
|
$0.0095 / $0.1000 | Buy Now |
DISTI #
1N4454TR
|
Avnet Americas | Diode Small Signal Switching 75V 0.4A 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N4454TR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0088 / $0.0105 | Buy Now |
DISTI #
512-1N4454TR
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Vr/75V Io/200mA T/R RoHS: Compliant | 25191 |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
V36:1790_06296912
|
Arrow Electronics | Diode Small Signal Switching 50V 0.4A 2-Pin DO-35 T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 64 Weeks Date Code: 2351 | Americas - 60000 |
|
$0.0110 / $0.0140 | Buy Now |
DISTI #
V72:2272_06296912
|
Arrow Electronics | Diode Small Signal Switching 50V 0.4A 2-Pin DO-35 T/R Min Qty: 1 Package Multiple: 1 Lead time: 64 Weeks Date Code: 2142 Container: Cut Strips | Americas - 1674 |
|
$0.0186 / $0.1000 | Buy Now |
|
Future Electronics | 1N4454 Series 500 mW 50 V Max Reverse Voltage 400 mA Ultra Fast Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 80000 Package Multiple: 10000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0089 / $0.0102 | Buy Now |
|
Future Electronics | 1N4454 Series 500 mW 50 V Max Reverse Voltage 400 mA Ultra Fast Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 80000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0089 / $0.0102 | Buy Now |
DISTI #
80936629
|
Verical | Diode Small Signal Switching 50V 0.4A 2-Pin DO-35 T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2351 | Americas - 60000 |
|
$0.0140 | Buy Now |
Part Details for 1N4454TR
1N4454TR CAD Models
1N4454TR Part Data Attributes
|
1N4454TR
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4454TR
onsemi
High Conductance Ultra Fast Diode, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 26 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4454TR
This table gives cross-reference parts and alternative options found for 1N4454TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4454TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4454 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, | Surge Components Inc | 1N4454TR vs 1N4454 |
JANTXV1N4454-1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | VPT Components | 1N4454TR vs JANTXV1N4454-1 |
1N4454 | Rectifier Diode, 1 Element, Silicon, DO-35 | Baneasa SA | 1N4454TR vs 1N4454 |
JAN1N4454 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Unitrode Corp (RETIRED) | 1N4454TR vs JAN1N4454 |
JAN1N4454 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, | Telcom Semiconductor Inc | 1N4454TR vs JAN1N4454 |
JANTXV1N4454 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Unitrode Corp (RETIRED) | 1N4454TR vs JANTXV1N4454 |
1N4454 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1N4454TR vs 1N4454 |
JANTXV1N4454-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Microsemi Corporation | 1N4454TR vs JANTXV1N4454-1 |
JANTX1N4454 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | VPT Components | 1N4454TR vs JANTX1N4454 |
JAN1N4454 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | MACOM | 1N4454TR vs JAN1N4454 |