Part Details for 1N4454TR by Fairchild Semiconductor Corporation
Overview of 1N4454TR by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N4454TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22235 |
|
RFQ | ||
|
Quest Components | 17788 |
|
$0.0525 / $0.3000 | Buy Now |
Part Details for 1N4454TR
1N4454TR CAD Models
1N4454TR Part Data Attributes
|
1N4454TR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4454TR
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-35 | |
Pin Count | 2 | |
Manufacturer Package Code | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4454TR
This table gives cross-reference parts and alternative options found for 1N4454TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4454TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4454 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, | Surge Components Inc | 1N4454TR vs 1N4454 |
JANTXV1N4454-1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | VPT Components | 1N4454TR vs JANTXV1N4454-1 |
1N4454 | Rectifier Diode, 1 Element, Silicon, DO-35 | Baneasa SA | 1N4454TR vs 1N4454 |
JAN1N4454 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Unitrode Corp (RETIRED) | 1N4454TR vs JAN1N4454 |
JAN1N4454 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, | Telcom Semiconductor Inc | 1N4454TR vs JAN1N4454 |
JANTXV1N4454 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Unitrode Corp (RETIRED) | 1N4454TR vs JANTXV1N4454 |
1N4454 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1N4454TR vs 1N4454 |
JANTXV1N4454-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Microsemi Corporation | 1N4454TR vs JANTXV1N4454-1 |
JANTX1N4454 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | VPT Components | 1N4454TR vs JANTX1N4454 |
JAN1N4454 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | MACOM | 1N4454TR vs JAN1N4454 |