Part Details for 1N4454 by International Semiconductor Inc
Overview of 1N4454 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4454
1N4454 CAD Models
1N4454 Part Data Attributes
|
1N4454
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N4454
International Semiconductor Inc
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4454
This table gives cross-reference parts and alternative options found for 1N4454. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4454, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4454 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N4454 vs JANTXV1N4454 |
JANTX1N4454 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | MACOM | 1N4454 vs JANTX1N4454 |
JAN1N4454-1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, | Bkc Semiconductors Inc | 1N4454 vs JAN1N4454-1 |
1N4454-AP | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | 1N4454 vs 1N4454-AP |
1N4454-A | Rectifier Diode, 1 Element, Silicon | Diodes Incorporated | 1N4454 vs 1N4454-A |
JAN1N4454 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Unitrode Corp (RETIRED) | 1N4454 vs JAN1N4454 |
1N4454 | Rectifier Diode, 1 Element, Silicon, DO-35 | Baneasa SA | 1N4454 vs 1N4454 |
1N4454-G | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, GREEN, GLASS, MINIMELF-2 | Sensitron Semiconductors | 1N4454 vs 1N4454-G |
1N4454TR | High Conductance Ultra Fast Diode, Axial Lead, 10000-REEL | onsemi | 1N4454 vs 1N4454TR |
1N4454E3 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Microsemi Corporation | 1N4454 vs 1N4454E3 |