Part Details for 1N4454-B by Rectron Semiconductor
Overview of 1N4454-B by Rectron Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N4454-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-1N4454-B
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Vr/75V If/225mA BULK RoHS: Compliant | 0 |
|
$0.0160 / $0.0220 | Order Now |
Part Details for 1N4454-B
1N4454-B CAD Models
1N4454-B Part Data Attributes
|
1N4454-B
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4454-B
Rectron Semiconductor
Rectifier Diode, 1 Element, 0.225A, Silicon, DO-35, HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-35 | |
Package Description | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Rectron | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.225 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4454-B
This table gives cross-reference parts and alternative options found for 1N4454-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4454-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4454 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, | Surge Components Inc | 1N4454-B vs 1N4454 |
JANTXV1N4454-1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | VPT Components | 1N4454-B vs JANTXV1N4454-1 |
1N4454 | Rectifier Diode, 1 Element, Silicon, DO-35 | Baneasa SA | 1N4454-B vs 1N4454 |
JAN1N4454 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Unitrode Corp (RETIRED) | 1N4454-B vs JAN1N4454 |
JAN1N4454 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, | Telcom Semiconductor Inc | 1N4454-B vs JAN1N4454 |
JANTXV1N4454 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Unitrode Corp (RETIRED) | 1N4454-B vs JANTXV1N4454 |
1N4454 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1N4454-B vs 1N4454 |
JANTXV1N4454-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Microsemi Corporation | 1N4454-B vs JANTXV1N4454-1 |
JANTX1N4454 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | VPT Components | 1N4454-B vs JANTX1N4454 |
JAN1N4454 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | MACOM | 1N4454-B vs JAN1N4454 |