Part Details for 1N4454-1 by Microchip Technology Inc
Overview of 1N4454-1 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N4454-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8227
|
Newark | Signal Or Computer Diode Do-35 Rohs Compliant: Yes |Microchip 1N4454-1 Min Qty: 981 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8000 | Buy Now |
DISTI #
1N4454-1-ND
|
DigiKey | DIODE GEN PURP 75V 200MA DO35 Min Qty: 981 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8300 | Buy Now |
DISTI #
1N4454-1/TR
|
Avnet Americas | Diode Small Signal Switching 75V 200mA 2-Pin DO-35 - Tape and Reel (Alt: 1N4454-1/TR) RoHS: Not Compliant Min Qty: 820 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.9600 / $1.0700 | Buy Now |
DISTI #
1N4454-1
|
Avnet Americas | Diode Small Signal Switching 75V 200mA 2-Pin DO-35 - Bulk (Alt: 1N4454-1) RoHS: Not Compliant Min Qty: 981 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.8900 | Buy Now |
DISTI #
494-1N4454-1
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Signal or Computer Diode RoHS: Not Compliant | 1397 |
|
$0.8300 / $0.8900 | Buy Now |
DISTI #
1N4454-1
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
3994 Alternates Available |
|
$0.7600 / $0.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3994 Factory Stock |
|
$0.7620 / $0.9710 | Buy Now |
|
Ameya Holding Limited | DIODE GEN PURP 75V 200MA DO35 | 3994 |
|
RFQ | |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 390 Package Multiple: 1 | 0 |
|
$0.8000 / $0.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3994 Factory Stock |
|
$0.7620 / $0.9710 | Buy Now |
Part Details for 1N4454-1
1N4454-1 CAD Models
1N4454-1 Part Data Attributes
|
1N4454-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4454-1
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4454-1
This table gives cross-reference parts and alternative options found for 1N4454-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4454-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4454 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, | Surge Components Inc | 1N4454-1 vs 1N4454 |
JANTXV1N4454-1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | VPT Components | 1N4454-1 vs JANTXV1N4454-1 |
1N4454 | Rectifier Diode, 1 Element, Silicon, DO-35 | Baneasa SA | 1N4454-1 vs 1N4454 |
JAN1N4454 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Unitrode Corp (RETIRED) | 1N4454-1 vs JAN1N4454 |
JAN1N4454 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, | Telcom Semiconductor Inc | 1N4454-1 vs JAN1N4454 |
JANTXV1N4454 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Unitrode Corp (RETIRED) | 1N4454-1 vs JANTXV1N4454 |
1N4454 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1N4454-1 vs 1N4454 |
JANTXV1N4454-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Microsemi Corporation | 1N4454-1 vs JANTXV1N4454-1 |
JANTX1N4454 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | VPT Components | 1N4454-1 vs JANTX1N4454 |
JAN1N4454 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | MACOM | 1N4454-1 vs JAN1N4454 |