-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Diode, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7788
|
Newark | Small Signal Diode/ Reel |Onsemi 1N4448WS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8170 |
|
$0.0220 | Buy Now |
DISTI #
09N9938
|
Newark | Small Signal Diode, Single, 75 V, 150 Ma, 1 V, 4 Ns |Onsemi 1N4448WS Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0260 | Buy Now |
DISTI #
26AC5788
|
Newark | Small Signal Diode Rohs Compliant: Yes |Onsemi 1N4448WS Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0300 | Buy Now |
DISTI #
1N4448WSFSCT-ND
|
DigiKey | DIODE GEN PURP 75V 150MA SOD323F Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
89603 In Stock |
|
$0.0161 / $0.1700 | Buy Now |
DISTI #
1N4448WS
|
Avnet Americas | Diode Small Signal Switching 100V 150mA 2-Pin SOD-323F T/R - Tape and Reel (Alt: 1N4448WS) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.0149 / $0.0178 | Buy Now |
DISTI #
1N4448WS
|
Avnet Americas | Diode Small Signal Switching 100V 150mA 2-Pin SOD-323F T/R - Tape and Reel (Alt: 1N4448WS) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0149 / $0.0178 | Buy Now |
DISTI #
1N4448WS
|
Avnet Americas | Diode Small Signal Switching 100V 150mA 2-Pin SOD-323F T/R - Tape and Reel (Alt: 1N4448WS) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.0149 / $0.0178 | Buy Now |
DISTI #
08AK7788
|
Avnet Americas | Diode Small Signal Switching 100V 150mA 2-Pin SOD-323F T/R - Product that comes on tape, but is not reeled (Alt: 08AK7788) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 5 Days Container: Ammo Pack | 8170 Partner Stock |
|
$0.0530 / $0.1640 | Buy Now |
DISTI #
31Y5521
|
Avnet Americas | Diode Small Signal Switching 100V 150mA 2-Pin SOD-323F T/R - Product that comes on tape, but is not reeled (Alt: 31Y5521) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.0560 / $0.1670 | Buy Now |
DISTI #
512-1N4448WS
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Small Signal Diode RoHS: Compliant | 102020 |
|
$0.0180 / $0.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4448WS
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4448WS
onsemi
Small Signal Diode, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-90, 2 PIN | |
Manufacturer Package Code | 477AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 1N4448WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4448WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4448WSRR | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1N4448WS vs 1N4448WSRR |
1N4448WS | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SC-90, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N4448WS vs 1N4448WS |
1N4448WS-T1 | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4448WS vs 1N4448WS-T1 |
1N4448WS-GT1 | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4448WS vs 1N4448WS-GT1 |
1N4448WS-FL-H | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | 1N4448WS vs 1N4448WS-FL-H |
1N4448WS-FL | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | 1N4448WS vs 1N4448WS-FL |
1N4448WS_R2_00001 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4448WS vs 1N4448WS_R2_00001 |
1N4448WS-G | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4448WS vs 1N4448WS-G |
1N4448WSRRG | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1N4448WS vs 1N4448WSRRG |
1N4448WS | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4448WS vs 1N4448WS |