Part Details for 1N4370A by Microchip Technology Inc
Overview of 1N4370A by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4370A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8204
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N4370A RoHS: Compliant Min Qty: 379 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 / $2.1800 | Buy Now |
DISTI #
1N4370AMS-ND
|
DigiKey | DIODE ZENER 2.4V 500MW DO35 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
87 In Stock |
|
$2.1800 / $2.3500 | Buy Now |
DISTI #
1N4370A
|
Avnet Americas | Diode Zener Single 2.4V 5% 417mW 2-Pin DO-35 - Bulk (Alt: 1N4370A) RoHS: Not Compliant Min Qty: 379 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1000 / $2.3500 | Buy Now |
DISTI #
494-1N4370A
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 387 |
|
$2.1800 / $2.3500 | Buy Now |
DISTI #
E54:1762_01598525
|
Arrow Electronics | Diode Zener Single 2.4V 5% 500mW 2-Pin DO-35 RoHS: Not Compliant Min Qty: 53 Package Multiple: 1 Lead time: 14 Weeks | Europe - 53 |
|
$1.9400 | Buy Now |
DISTI #
1N4370A
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
640 Alternates Available |
|
$2.3500 | Buy Now |
|
Onlinecomponents.com | Diode Zener Single 2.4V 5% 500mW 2-Pin DO-35 RoHS: Compliant | 640 Factory Stock |
|
$1.9800 / $2.5100 | Buy Now |
DISTI #
19130900
|
Verical | Diode Zener Single 2.4V 5% 500mW 2-Pin DO-35 RoHS: Not Compliant Min Qty: 53 Package Multiple: 53 | Americas - 53 |
|
$1.9400 | Buy Now |
DISTI #
1N4370A
|
TME | Diode: Zener, 0.5W, 2.4V, 150mA, tape, DO7, single diode, Ir: 100uA Min Qty: 1 | 0 |
|
$2.3800 / $3.5700 | RFQ |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 148 Package Multiple: 1 | 0 |
|
$2.1000 / $2.5800 | Buy Now |
Part Details for 1N4370A
1N4370A CAD Models
1N4370A Part Data Attributes
|
1N4370A
Microchip Technology Inc
Buy Now
|
Compare Parts:
1N4370A
Microchip Technology Inc
|
Samacsys Manufacturer | Microchip |