Part Details for 1N4151/TR by Microchip Technology Inc
Results Overview of 1N4151/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4151/TR Information
1N4151/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4151/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8188
|
Newark | Signal Or Computer Diode Do-35 Rohs Compliant: Yes |Microchip 1N4151/TR RoHS: Compliant Min Qty: 848 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9300 | Buy Now |
DISTI #
150-1N4151/TR-ND
|
DigiKey | DIODE STANDARD 75V 200MA DO204AH Min Qty: 848 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9800 | Buy Now |
DISTI #
1N4151/TR
|
Avnet Americas | Diode Small Signal Switching 75V 200mA 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N4151/TR) RoHS: Not Compliant Min Qty: 848 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.8775 / $0.9375 | Buy Now |
DISTI #
494-1N4151/TR
|
Mouser Electronics | Small Signal Switching Diodes Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$0.9800 / $1.0400 | Order Now |
DISTI #
1N4151/TR
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$1.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0300 / $1.5000 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 333 Package Multiple: 1 | 0 |
|
$0.9400 / $1.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0300 / $1.5000 | Buy Now |
Part Details for 1N4151/TR
1N4151/TR CAD Models
1N4151/TR Part Data Attributes
|
1N4151/TR
Microchip Technology Inc
Buy Now
|
Compare Parts:
1N4151/TR
Microchip Technology Inc
Select a part to compare: |
Samacsys Manufacturer | Microchip |