Part Details for 1N4148W by SPC Multicomp
Overview of 1N4148W by SPC Multicomp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC0534
|
Newark | Diode, Small Sig, 300V, 0.15A, Sod-123F, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:150Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:2A, No. Of Pins:2Pins Rohs Compliant: Yes |Multicomp Pro 1N4148W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 165112 |
|
$0.0180 / $0.1110 | Buy Now |
|
Bristol Electronics | 16726 |
|
RFQ | ||
DISTI #
2675147RL
|
element14 Asia-Pacific | DIODE, SMALL SIG, 300V, 0.15A, SOD-123F RoHS: Compliant Min Qty: 500 Container: Reel | 170239 |
|
$0.0207 / $0.0325 | Buy Now |
DISTI #
2675147
|
element14 Asia-Pacific | DIODE, SMALL SIG, 300V, 0.15A, SOD-123F RoHS: Compliant Min Qty: 5 Container: Cut Tape | 170239 |
|
$0.0207 / $0.0806 | Buy Now |
DISTI #
1621821RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0362 / $0.0458 | Buy Now |
DISTI #
1621821
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0362 / $0.0806 | Buy Now |
DISTI #
2675147
|
Farnell | DIODE, SMALL SIG, 300V, 0.15A, SOD-123F RoHS: Compliant Min Qty: 5 Lead time: 20 Weeks, 5 Days Container: Cut Tape | 160607 |
|
$0.0186 / $0.0741 | Buy Now |
DISTI #
2675147RL
|
Farnell | DIODE, SMALL SIG, 300V, 0.15A, SOD-123F RoHS: Compliant Min Qty: 500 Lead time: 20 Weeks, 5 Days Container: Reel | 160607 |
|
$0.0186 / $0.0296 | Buy Now |
DISTI #
1621821RL
|
Farnell | DIODE,SMALL SIGNAL, 75V, SOD-123F RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.0332 / $0.0424 | Buy Now |
DISTI #
1621821
|
Farnell | DIODE,SMALL SIGNAL, 75V, SOD-123F RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0332 / $0.0741 | Buy Now |
Part Details for 1N4148W
1N4148W CAD Models
1N4148W Part Data Attributes:
|
1N4148W
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
1N4148W
SPC Multicomp
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.4 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 1N4148W
This table gives cross-reference parts and alternative options found for 1N4148W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMLL4148TRL13 | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | 1N4148W vs PMLL4148TRL13 |
LL4148L0 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MINIMELF-2 | Taiwan Semiconductor | 1N4148W vs LL4148L0 |
1N4148UR-1E3 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA | Microchip Technology Inc | 1N4148W vs 1N4148UR-1E3 |
LL4148-M-08 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), Silicon, SOD-80, MELF-2 | Vishay Intertechnologies | 1N4148W vs LL4148-M-08 |
FDLL4148_D87Z | High Conductance Fast Diode, SOD-80 2L, 20000-TAPE REEL | onsemi | 1N4148W vs FDLL4148_D87Z |
LL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GLASS, MINIMELF-2 | KEC | 1N4148W vs LL4148 |
PMLL4148-T | 0.15A, 75V, SILICON, SIGNAL DIODE | NXP Semiconductors | 1N4148W vs PMLL4148-T |
1N4148W-TP | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N4148W vs 1N4148W-TP |
PMLL4148L/T1 | 0.2A, 100V, SILICON, SIGNAL DIODE, HERMATICALLY SEALED, GLASS, SMD, 2 PIN | NXP Semiconductors | 1N4148W vs PMLL4148L/T1 |
RLS4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, LLDS, LL-34, 2 PIN | ROHM Semiconductor | 1N4148W vs RLS4148 |