Part Details for 1N4148UR-1 by MACOM
Overview of 1N4148UR-1 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148UR-1
1N4148UR-1 CAD Models
1N4148UR-1 Part Data Attributes:
|
1N4148UR-1
MACOM
Buy Now
Datasheet
|
Compare Parts:
1N4148UR-1
MACOM
Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | METALLURGICALLY BONDED | |
Application | SWITCHING | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N4148UR-1
This table gives cross-reference parts and alternative options found for 1N4148UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148WT | Rectifier Diode, 1 Element, 0.125A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | 1N4148UR-1 vs 1N4148WT |
1N4148WT | Rectifier Diode, 1 Element, 0.125A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Jiangsu Changjiang Electronics Technology Co Ltd | 1N4148UR-1 vs 1N4148WT |
PMLL4148TRL | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | 1N4148UR-1 vs PMLL4148TRL |
LL4148-13-F | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MINIMELF-2 | Diodes Incorporated | 1N4148UR-1 vs LL4148-13-F |
1N4148W-GRBG | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1N4148UR-1 vs 1N4148W-GRBG |
1N4148WTF | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | 1N4148UR-1 vs 1N4148WTF |
JANTXV1N4148UR-1 | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, MELF-2 | VPT Components | 1N4148UR-1 vs JANTXV1N4148UR-1 |
1N4148WFL-G3-08 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | 1N4148UR-1 vs 1N4148WFL-G3-08 |
1N4148UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA, MELF-2 | VPT Components | 1N4148UR-1 vs 1N4148UR-1 |
1N4148W-GRB | 0.15A, 100V, SILICON, SIGNAL DIODE, | Taiwan Semiconductor | 1N4148UR-1 vs 1N4148W-GRB |