Part Details for 1N4148TA by Fairchild Semiconductor Corporation
Overview of 1N4148TA by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-1N4148TA-ND
|
DigiKey | HIGH CONDUCTANCE FAST DIODE Min Qty: 11539 Container: Bulk MARKETPLACE PRODUCT |
32650 In Stock |
|
$0.0300 | Buy Now |
|
Bristol Electronics | 99000 |
|
RFQ | ||
|
Quest Components | 0.2 A, 100 V, SILICON, SIGNAL DIODE, DO-35 | 100 |
|
$0.0408 | Buy Now |
|
Rochester Electronics | 1N4148 - High Conductance Fast Diode RoHS: Compliant Status: Active Min Qty: 1 | 36761422 |
|
$0.0224 / $0.0263 | Buy Now |
|
Velocity Electronics | Our Stock | 5273 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2061 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 370 |
|
$0.5000 / $0.7700 | Buy Now |
|
Win Source Electronics | DIODE GEN PURP 100V 200MA DO35 | 4057000 |
|
$0.0070 / $0.0110 | Buy Now |
Part Details for 1N4148TA
1N4148TA CAD Models
1N4148TA Part Data Attributes
|
1N4148TA
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4148TA
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-35 | |
Package Description | DO-35, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |