1N4046
Description: Rectifier Diode, 1 Element, 275A, 150V V(RRM)

Overview of 1N4046 by Edal Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N4046 by Edal Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4046 by Edal Industries Inc

1N4046
Edal Industries Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
EDAL INDUSTRIES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.35 V
Non-rep Pk Forward Current-Max
5000 A
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
190 °C
Output Current-Max
275 A
Rep Pk Reverse Voltage-Max
150 V
Surface Mount
NO
Want to compare parts?
  1. 1N4046
    Edal Industries Inc
    Rectifier Diode, 1 Element, 275A, 150V V(RRM)
    VS

Alternate Parts for 1N4046

This table gives cross-reference parts and alternative options found for 1N4046. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4046, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N2056E3 Rectifier Diode, 1 Phase, 1 Element, 275A, 150V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN Microsemi Corporation 1N4046 vs 1N2056E3
1N4046 Rectifier, High Power; Max Peak Repetitive Reverse Voltage: 275; Max TMS Bridge Input Voltage: 150; Max DC Reverse Voltage: 75; Package: DO-9 Digitron Semiconductors 1N4046 vs 1N4046
1N1662IL Rectifier Diode, 1 Phase, 1 Element, 275A, 150V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN Microsemi Corporation 1N4046 vs 1N1662IL
1N1672E3 Rectifier Diode, 1 Phase, 1 Element, 275A, 150V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN Microsemi Corporation 1N4046 vs 1N1672E3
1N2056 Rectifier Diode Digitron Semiconductors 1N4046 vs 1N2056
1N2056-PBF Rectifier Diode Digitron Semiconductors 1N4046 vs 1N2056-PBF
1N2056 Rectifier Diode, 1 Phase, 1 Element, 250A, 150V V(RRM), Silicon, DO-9, Semitronics Corp 1N4046 vs 1N2056
1N3262 Rectifier Diode, 1 Phase, 1 Element, 275A, 150V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN Microsemi Corporation 1N4046 vs 1N3262
1N1662E3 Rectifier Diode, 1 Phase, 1 Element, 275A, 150V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN Microsemi Corporation 1N4046 vs 1N1662E3
1N4046IL Rectifier Diode, 1 Phase, 1 Element, 275A, 150V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN Microsemi Corporation 1N4046 vs 1N4046IL
Part Number Description Manufacturer Compare
1N2056 Rectifier Diode, 1 Phase, 1 Element, 250A, 150V V(RRM), Silicon, DO-9, Semitronics Corp 1N4046 vs 1N2056
1N4046-PBF Rectifier Diode Digitron Semiconductors 1N4046 vs 1N4046-PBF
1N4046 Diode 150V 275A 2-Pin DO-9 New Jersey Semiconductor Products Inc 1N4046 vs 1N4046
1N2056-PBF Rectifier Diode Digitron Semiconductors 1N4046 vs 1N2056-PBF
1N1672E3 Rectifier Diode, 1 Phase, 1 Element, 275A, 150V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN Microsemi Corporation 1N4046 vs 1N1672E3
1N1672 Rectifier Diode, 1 Phase, 1 Element, 275A, 150V V(RRM), Silicon, DO-205AB Microchip Technology Inc 1N4046 vs 1N1672
1N4046 Rectifier Diode, 1 Phase, 1 Element, 275A, 150V V(RRM), Silicon, DO-205AB Microchip Technology Inc 1N4046 vs 1N4046
1N1672ILE3 Rectifier Diode, 1 Phase, 1 Element, 275A, 150V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN Microsemi Corporation 1N4046 vs 1N1672ILE3
1N4046HR Rectifier Diode Digitron Semiconductors 1N4046 vs 1N4046HR
1N1672IL Rectifier Diode, 1 Phase, 1 Element, 275A, 150V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN Microsemi Corporation 1N4046 vs 1N1672IL

Related Parts for 1N4046

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4046 by Edal Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4046 by Edal Industries Inc

Select Manufacturer
Which Manufacturer of 1N4046 would you like to use for your alert(s)?
  • Please alert me when 1N4046 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4046 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4046 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4046 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4046.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4046 by Edal Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: