1N4046
vs
1N1672IL
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
EDAL INDUSTRIES INC
|
MICROSEMI CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.35 V
|
1.3 V
|
Non-rep Pk Forward Current-Max |
5000 A
|
5000 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
190 °C
|
190 °C
|
Output Current-Max |
275 A
|
275 A
|
Rep Pk Reverse Voltage-Max |
150 V
|
150 V
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
DO-9
|
Package Description |
|
DO-9, 1 PIN
|
Pin Count |
|
1
|
HTS Code |
|
8541.10.00.80
|
Application |
|
SOFT RECOVERY POWER
|
Case Connection |
|
ISOLATED
|
Diode Element Material |
|
SILICON
|
JEDEC-95 Code |
|
DO-205AB
|
JESD-30 Code |
|
O-MUPM-H1
|
JESD-609 Code |
|
e0
|
Number of Terminals |
|
1
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
POST/STUD MOUNT
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
HIGH CURRENT CABLE
|
Terminal Position |
|
UPPER
|
|
|
|
Compare 1N4046 with alternatives
Compare 1N1672IL with alternatives