-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard Recovery Rectifier, 200 V, 1.0 A, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2819
|
Newark | Standard Diode, 1A, 200V, 59-10, Repetitive Peak Reverse Voltage:200V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:-, Forward Surge Current:30A, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi 1N4003G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6412 |
|
$0.0430 / $0.3050 | Buy Now |
DISTI #
13AC4532
|
Newark | Rectifier, Single, 1A, 200V, Axial, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1.1V, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsm Max:30A, Rohs Compliant: Yes |Onsemi 1N4003G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 6412 |
|
$0.0450 / $0.3070 | Buy Now |
DISTI #
1N4003GOS-ND
|
DigiKey | DIODE GEN PURP 200V 1A AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
43906 In Stock |
|
$0.0341 / $0.3000 | Buy Now |
DISTI #
1N4003G
|
Avnet Americas | Diode Glass Passivated Rectifier 200V 1A 2-Pin Axial DO-41 Bag - Bulk (Alt: 1N4003G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 41268 |
|
$0.0274 / $0.0328 | Buy Now |
DISTI #
1N4003G
|
Avnet Americas | Diode Glass Passivated Rectifier 200V 1A 2-Pin Axial DO-41 Bag - Bulk (Alt: 1N4003G) RoHS: Compliant Min Qty: 23000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.0279 / $0.0333 | Buy Now |
DISTI #
42K2819
|
Avnet Americas | Diode Glass Passivated Rectifier 200V 1A 2-Pin Axial DO-41 Bag - Bulk (Alt: 42K2819) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0620 / $0.2940 | Buy Now |
DISTI #
863-1N4003G
|
Mouser Electronics | Rectifiers 200V 1A Standard RoHS: Compliant | 2120 |
|
$0.0340 / $0.2700 | Buy Now |
DISTI #
E02:0323_00076470
|
Arrow Electronics | Diode Switching 200V 1A 2-Pin DO-41 Bag Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Date Code: 2419 | Europe - 20000 |
|
$0.0311 / $0.0532 | Buy Now |
DISTI #
V36:1790_07310199
|
Arrow Electronics | Diode Switching 200V 1A 2-Pin DO-41 Bag Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2334 | Americas - 4878 |
|
$0.0320 / $0.2247 | Buy Now |
DISTI #
V79:2366_27000010
|
Arrow Electronics | Diode Switching 200V 1A 2-Pin DO-41 Bag Min Qty: 1 Package Multiple: 1 Date Code: 2212 | Americas - 3388 |
|
$0.0307 / $0.2154 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4003G
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4003G
onsemi
Standard Recovery Rectifier, 200 V, 1.0 A, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Package Description | CASE 59-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 37 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N4003G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4003G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4003_R2_10001 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4003G vs 1N4003_R2_10001 |
1N4003_R2_00001 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, HALOGEN FREE, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4003G vs 1N4003_R2_00001 |
1N4003_B0_00001 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, HALOGEN FREE, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4003G vs 1N4003_B0_00001 |
1N4003RLG | Standard Recovery Rectifier, 200 V, 1.0 A, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL | onsemi | 1N4003G vs 1N4003RLG |
1N4003_B0_10001 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4003G vs 1N4003_B0_10001 |
1N4003RL | Standard Recovery Rectifier, 200 V, 1.0 A, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL | onsemi | 1N4003G vs 1N4003RL |
1N4003FF | 1A, 200V, SILICON, SIGNAL DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN | onsemi | 1N4003G vs 1N4003FF |