Part Details for 1N3324BR by International Semiconductor Inc
Overview of 1N3324BR by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N3324BR
1N3324BR CAD Models
1N3324BR Part Data Attributes
|
1N3324BR
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N3324BR
International Semiconductor Inc
Zener Diode, 30V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 3 Ω | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 420 mA |
Alternate Parts for 1N3324BR
This table gives cross-reference parts and alternative options found for 1N3324BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3324BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3324RB | Zener Diode, 30V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB | Microchip Technology Inc | 1N3324BR vs 1N3324RB |
JANTX1N3324RB | Zener Diode, 30V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N3324BR vs JANTX1N3324RB |
JANTX1N3324RB | 30V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N3324BR vs JANTX1N3324RB |
1N3324RBE3 | Zener Diode, 30V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | 1N3324BR vs 1N3324RBE3 |
JAN1N3324RB | Zener Diode, 30V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N3324BR vs JAN1N3324RB |
JANTXV1N3324RB | 30V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N3324BR vs JANTXV1N3324RB |
JAN1N3324RB | 30V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N3324BR vs JAN1N3324RB |
JANTXV1N3324RB | Zener Diode, 30V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N3324BR vs JANTXV1N3324RB |
1N3324RB | 30V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N3324BR vs 1N3324RB |
JANTX1N3324RB | Zener Diode, 30V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Microsemi Corporation | 1N3324BR vs JANTX1N3324RB |