Part Details for 1N3307A by Hi-Tron Semiconductor Corp
Overview of 1N3307A by Hi-Tron Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N3307A
1N3307A CAD Models
1N3307A Part Data Attributes
|
1N3307A
Hi-Tron Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N3307A
Hi-Tron Semiconductor Corp
Zener Diode, 8.2V V(Z), 10%, 50W, Silicon, Unidirectional, STR-1/4, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HI-TRON SEMICONDUCTOR CORP | |
Package Description | STR-1/4, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 0.4 Ω | |
JESD-30 Code | O-MUPM-D2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 10% | |
Working Test Current | 1.5 mA |
Alternate Parts for 1N3307A
This table gives cross-reference parts and alternative options found for 1N3307A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3307A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N3307A | Zener Diode, 8.2V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | 1N3307A vs JAN1N3307A |
1N3307A | Zener Diode, 8.2V V(Z), 10%, 50W, Silicon, Unidirectional, STR-1/4 | Electronic Transistors Corp | 1N3307A vs 1N3307A |
JANTXV1N3307A | Zener Diode, 8.2V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | 1N3307A vs JANTXV1N3307A |
1N3307A | Zener Diode, 8.2V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Solid State Inc | 1N3307A vs 1N3307A |
1N3307A | Zener Diode, 8.2V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5 | International Semiconductor Inc | 1N3307A vs 1N3307A |
1N3307A | Zener Diode, 8.2V V(Z), 10%, 50W, Silicon, Unidirectional, STR-1/4 | Space Power Electronics Inc | 1N3307A vs 1N3307A |
1N3307A | Zener Diode, 8.2V V(Z), 10%, 50W, Silicon, Unidirectional | Diodes Incorporated | 1N3307A vs 1N3307A |
1N3307A | Zener Diode, 8.2V V(Z), 10%, 50W, Silicon, Unidirectional | Central Semiconductor Corp | 1N3307A vs 1N3307A |
1N3307A | 8.2V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N3307A vs 1N3307A |
JANTX1N3307A | Zener Diode, 8.2V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | 1N3307A vs JANTX1N3307A |