Part Details for JANTXV1N3307A by Microsemi Corporation
Overview of JANTXV1N3307A by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTXV1N3307A
JANTXV1N3307A CAD Models
JANTXV1N3307A Part Data Attributes
|
JANTXV1N3307A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N3307A
Microsemi Corporation
Zener Diode, 8.2V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-5 | |
Package Description | O-MUPM-D1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | PD-CASE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 10% | |
Working Test Current | 1500 mA |
Alternate Parts for JANTXV1N3307A
This table gives cross-reference parts and alternative options found for JANTXV1N3307A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N3307A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N3307A | International Semiconductor Inc | Check for Price | Zener Diode, 8.2V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5 | JANTXV1N3307A vs 1N3307A |
1N3307A | Semitronics Corp | Check for Price | Zener Diode, 8.2V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | JANTXV1N3307A vs 1N3307A |
1N3307A | Space Power Electronics Inc | Check for Price | Zener Diode, 8.2V V(Z), 10%, 50W, Silicon, Unidirectional, STR-1/4 | JANTXV1N3307A vs 1N3307A |
1N3307A | Motorola Mobility LLC | Check for Price | 8.2V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | JANTXV1N3307A vs 1N3307A |
1N3307A | Central Semiconductor Corp | Check for Price | Zener Diode, 8.2V V(Z), 10%, 50W, Silicon, Unidirectional | JANTXV1N3307A vs 1N3307A |
JAN1N3307A | Microsemi Corporation | Check for Price | Zener Diode, 8.2V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | JANTXV1N3307A vs JAN1N3307A |
1N3307A | Diodes Incorporated | Check for Price | Zener Diode, 8.2V V(Z), 10%, 50W, Silicon, Unidirectional | JANTXV1N3307A vs 1N3307A |