Part Details for 1N3307A by Diodes Incorporated
Overview of 1N3307A by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N3307A
1N3307A CAD Models
1N3307A Part Data Attributes:
|
1N3307A
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1N3307A
Diodes Incorporated
Zener Diode, 8.2V V(Z), 10%, 50W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 0.4 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Voltage Tol-Max | 10% | |
Working Test Current | 1500 mA |
Alternate Parts for 1N3307A
This table gives cross-reference parts and alternative options found for 1N3307A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3307A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N3307A | Zener Diode, 8.2V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | 1N3307A vs JANTXV1N3307A |
1N3307A | Zener Diode, 8.2V V(Z), 10%, 50W, Silicon, Unidirectional, STR-1/4, 2 PIN | Hi-Tron Semiconductor Corp | 1N3307A vs 1N3307A |
1N3307A | Zener Diode, 8.2V V(Z), 10%, 50W, Silicon, Unidirectional, STR-1/4 | Space Power Electronics Inc | 1N3307A vs 1N3307A |
1N3307A | Zener Diode, 8.2V V(Z), 10%, 50W, Silicon, Unidirectional, STR-1/4 | Electronic Transistors Corp | 1N3307A vs 1N3307A |
1N3307A | Zener Diode, 8.2V V(Z), 10%, 50W, Silicon, Unidirectional | Central Semiconductor Corp | 1N3307A vs 1N3307A |
JAN1N3307A | Zener Diode, 8.2V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | 1N3307A vs JAN1N3307A |
JANTX1N3307A | Zener Diode, 8.2V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | 1N3307A vs JANTX1N3307A |
1N3307A | Zener Diode, 8.2V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Solid State Inc | 1N3307A vs 1N3307A |