Diodes
1N3267R
Description: Rectifier Diode, 1 Phase, 1 Element, 275A, 400V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN

Overview of 1N3267R by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Energy and Power Systems Electronic Manufacturing

CAD Models for 1N3267R by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N3267R by Microsemi Corporation

1N3267R
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-9
Package Description
DO-9, 1 PIN
Pin Count
1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
SOFT RECOVERY POWER
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JEDEC-95 Code
DO-205AB
JESD-30 Code
O-MUPM-H1
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
5000 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
190 °C
Operating Temperature-Min
-65 °C
Output Current-Max
275 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
HIGH CURRENT CABLE
Terminal Position
UPPER
Want to compare parts?
  1. 1N3267R
    Microsemi Corporation
    Rectifier Diode, 1 Phase, 1 Element, 275A, 400V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN
    VS

Alternate Parts for 1N3267R

This table gives cross-reference parts and alternative options found for 1N3267R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3267R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N3267RE3 Rectifier Diode, 1 Phase, 1 Element, 275A, 400V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN Microsemi Corporation 1N3267R vs 1N3267RE3
1N3267R Rectifier Diode, 1 Phase, 1 Element, 160A, 400V V(RRM), Silicon, Powerex Power Semiconductors 1N3267R vs 1N3267R
1N3267R Rectifier Diode, 1 Phase, 1 Element, 160A, 400V V(RRM), Silicon, DO-9, Semitronics Corp 1N3267R vs 1N3267R
Part Number Description Manufacturer Compare
1N3266RE3 Rectifier Diode, 1 Phase, 1 Element, 275A, 350V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN Microsemi Corporation 1N3267R vs 1N3266RE3
1N3260RE3 Rectifier Diode, 1 Phase, 1 Element, 275A, 50V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN Microsemi Corporation 1N3267R vs 1N3260RE3
1N3260R Rectifier Diode, 1 Phase, 1 Element, 160A, 50V V(RRM), Silicon, DO-9, Semitronics Corp 1N3267R vs 1N3260R
1N3265R Rectifier Diode, 1 Phase, 1 Element, 160A, 300V V(RRM), Silicon, Powerex Power Semiconductors 1N3267R vs 1N3265R
300U10AR Rectifier Diode, 1 Phase, 1 Element, 300A, 100V V(RRM), Silicon, DO-205AC International Rectifier 1N3267R vs 300U10AR
300U20ARPBF Rectifier Diode, 1 Phase, 1 Element, 300A, 200V V(RRM), Silicon, DO-205AC International Rectifier 1N3267R vs 300U20ARPBF
300U20AR Rectifier Diode, 1 Phase, 1 Element, 300A, 200V V(RRM), Silicon, DO-205AC, International Rectifier 1N3267R vs 300U20AR
1N3266R Rectifier Diode, 1 Phase, 1 Element, 275A, 350V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN Microsemi Corporation 1N3267R vs 1N3266R
1N3266R Rectifier Diode, 1 Phase, 1 Element, 160A, 350V V(RRM), Silicon, DO-9, Semitronics Corp 1N3267R vs 1N3266R
1N3263R Rectifier Diode, 1 Phase, 1 Element, 160A, 200V V(RRM), Silicon, DO-9, Semitronics Corp 1N3267R vs 1N3263R

Related Parts for 1N3267R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3267R by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3267R by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N3267R would you like to use for your alert(s)?
  • Please alert me when 1N3267R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N3267R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3267R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N3267R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3267R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3267R by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: