1N3267R
vs
300U20AR
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code |
DO-9
|
|
Package Description |
DO-9, 1 PIN
|
O-MUPM-H1
|
Pin Count |
1
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Application |
SOFT RECOVERY POWER
|
GENERAL PURPOSE
|
Case Connection |
ANODE
|
ANODE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.3 V
|
|
JEDEC-95 Code |
DO-205AB
|
DO-205AC
|
JESD-30 Code |
O-MUPM-H1
|
O-MUPM-H1
|
JESD-609 Code |
e0
|
e0
|
Non-rep Pk Forward Current-Max |
5000 A
|
5750 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
1
|
1
|
Operating Temperature-Max |
190 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Output Current-Max |
275 A
|
300 A
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
POST/STUD MOUNT
|
POST/STUD MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
400 V
|
200 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
HIGH CURRENT CABLE
|
HIGH CURRENT CABLE
|
Terminal Position |
UPPER
|
UPPER
|
Base Number Matches |
3
|
2
|
|
|
|
Compare 1N3267R with alternatives
Compare 300U20AR with alternatives