Part Details for 1N3027BUR-1 by Microchip Technology Inc
Overview of 1N3027BUR-1 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N3027BUR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ0927
|
Newark | Voltage Regulator Do-213Ab Rohs Compliant: Yes |Microchip 1N3027BUR-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7600 / $13.2600 | Buy Now |
DISTI #
1N3027BUR-1
|
Avnet Americas | Zener Diode 20V 1W 2-Pin DO-213AB - Bulk (Alt: 1N3027BUR-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7600 / $14.2900 | Buy Now |
DISTI #
1N3027BUR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
389 Alternates Available |
|
$14.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 389 Factory Stock |
|
$12.6600 / $26.5200 | Buy Now |
|
Ameya Holding Limited | DIODE ZENER 20V 1W DO213AB | 150 |
|
RFQ | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 24 Package Multiple: 1 | 0 |
|
$12.4400 / $14.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 389 Factory Stock |
|
$12.6600 / $26.5200 | Buy Now |
Part Details for 1N3027BUR-1
1N3027BUR-1 CAD Models
1N3027BUR-1 Part Data Attributes
|
1N3027BUR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N3027BUR-1
Microchip Technology Inc
Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, LL41, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 22 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 12.5 mA |
Alternate Parts for 1N3027BUR-1
This table gives cross-reference parts and alternative options found for 1N3027BUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3027BUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZM4747A-GS08 | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, MELF-2 | Vishay Intertechnologies | 1N3027BUR-1 vs ZM4747A-GS08 |
ZM4747A-GS18 | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HALOGEN FREE AND ROHS COMPLIANT, GLASS, DO-41, MELF-2 | Vishay Intertechnologies | 1N3027BUR-1 vs ZM4747A-GS18 |
JANTXV1N3027BUR-1 | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | 1N3027BUR-1 vs JANTXV1N3027BUR-1 |
JANTX11N4747AUR-1 | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N3027BUR-1 vs JANTX11N4747AUR-1 |
MV1N3027BUR-1TR | Zener Diode, 20V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | 1N3027BUR-1 vs MV1N3027BUR-1TR |
DL4747A-B | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Rectron Semiconductor | 1N3027BUR-1 vs DL4747A-B |
MSP1N3027BUR-1TR | Zener Diode, 20V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | 1N3027BUR-1 vs MSP1N3027BUR-1TR |
MSP1N3027BUR-1E3TR | Zener Diode, 20V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | 1N3027BUR-1 vs MSP1N3027BUR-1E3TR |
MX1N3027BUR-1 | Zener Diode, 20V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | 1N3027BUR-1 vs MX1N3027BUR-1 |
DL4747A-T3 | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 1N3027BUR-1 vs DL4747A-T3 |