Part Details for ZM4747A-GS18 by Vishay Intertechnologies
Overview of ZM4747A-GS18 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP82N06MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP82N04MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube | |
NP70N04MUG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube |
Price & Stock for ZM4747A-GS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K8066
|
Newark | Zener Diode, single, Two Terminal,20V V(Z),5%,melf-5.0 |Vishay ZM4747A-GS18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.1150 | Buy Now |
DISTI #
ZM4747A-GS18
|
Avnet Americas | ZENER DIODE DO213AB MELF GLASS - Tape and Reel (Alt: ZM4747A-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0838 / $0.0891 | Buy Now |
DISTI #
625-ZM4747A-GS18
|
Mouser Electronics | Zener Diodes 20 Volt 1 Watt 5% RoHS: Compliant | 6986 |
|
$0.0950 / $0.3900 | Buy Now |
|
Future Electronics | Zener Diode 20V 1W ±5% Surface Mount DO-213AB RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0824 / $0.0898 | Buy Now |
|
Future Electronics | Zener Diode 20V 1W ±5% Surface Mount DO-213AB RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0824 / $0.0898 | Buy Now |
|
Future Electronics | Zener Diode 20V 1W ±5% Surface Mount DO-213AB RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0824 / $0.0898 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.1454 / $0.7270 | Buy Now | |
DISTI #
ZM4747A-GS18
|
TTI | Zener Diodes 20 Volt 1 Watt 5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0870 / $0.0910 | Buy Now |
Part Details for ZM4747A-GS18
ZM4747A-GS18 CAD Models
ZM4747A-GS18 Part Data Attributes
|
ZM4747A-GS18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ZM4747A-GS18
Vishay Intertechnologies
Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HALOGEN FREE AND ROHS COMPLIANT, GLASS, DO-41, MELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-41 | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 22 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 12.5 mA |
Alternate Parts for ZM4747A-GS18
This table gives cross-reference parts and alternative options found for ZM4747A-GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4747A-GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DL4747A | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Rectron Semiconductor | ZM4747A-GS18 vs DL4747A |
MV1N3027BUR-1 | Zener Diode, 20V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | ZM4747A-GS18 vs MV1N3027BUR-1 |
MLL4747ATR | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | ZM4747A-GS18 vs MLL4747ATR |
JANTXV1N3027BUR-1 | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | ZM4747A-GS18 vs JANTXV1N3027BUR-1 |
DL4747A-T3 | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | ZM4747A-GS18 vs DL4747A-T3 |
DL4747A | Zener Diode, 20V V(Z), 5%, 1W | Excel (Suzhou) Semiconductor Co Ltd | ZM4747A-GS18 vs DL4747A |
1N3027BUR-1E3TR | Zener Diode, 20V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | ZM4747A-GS18 vs 1N3027BUR-1E3TR |
DL4747A-GT3 | Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | ZM4747A-GS18 vs DL4747A-GT3 |
DL4747A | Zener Diode, 20V V(Z), 5%, 1W | Galaxy Semi-Conductor Co Ltd | ZM4747A-GS18 vs DL4747A |
ZM4747A-GS08 | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, MELF-2 | Vishay Intertechnologies | ZM4747A-GS18 vs ZM4747A-GS08 |