Datasheets
1N2976COX.250 by: Microsemi Corporation

Zener Diode, 12V V(Z), 20%, Silicon, Unidirectional,

Part Details for 1N2976COX.250 by Microsemi Corporation

Overview of 1N2976COX.250 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1N2976COX.250

1N2976COX.250 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N2976COX.250 Part Data Attributes

1N2976COX.250 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
1N2976COX.250 Microsemi Corporation Zener Diode, 12V V(Z), 20%, Silicon, Unidirectional,
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Package Description O-MEDB-N2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code O-MEDB-N2
JESD-609 Code e3
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style DISK BUTTON
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Voltage-Nom 12 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Position END
Voltage Tol-Max 20%
Working Test Current 210 mA

Alternate Parts for 1N2976COX.250

This table gives cross-reference parts and alternative options found for 1N2976COX.250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2976COX.250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JAN1N2976D Zener Diode, 12V V(Z), 1%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN Microsemi Corporation 1N2976COX.250 vs JAN1N2976D
1N2976RBE3 Zener Diode, 12V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN Microsemi Corporation 1N2976COX.250 vs 1N2976RBE3
JANTXV1N2976C Zener Diode, 12V V(Z), 2%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN Microsemi Corporation 1N2976COX.250 vs JANTXV1N2976C
JAN1N2976C Zener Diode, 12V V(Z), 2%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN Microsemi Corporation 1N2976COX.250 vs JAN1N2976C
1N2976B Zener Diode, 12V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA Microchip Technology Inc 1N2976COX.250 vs 1N2976B
JANTX1N2976RA Zener Diode, 12V V(Z), 10%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation 1N2976COX.250 vs JANTX1N2976RA
JANTXV1N2976 Zener Diode, 12V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation 1N2976COX.250 vs JANTXV1N2976
JANTXV1N2976RB Zener Diode, 12V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation 1N2976COX.250 vs JANTXV1N2976RB
1N2976AE3 Zener Diode, 12V V(Z), 10%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation 1N2976COX.250 vs 1N2976AE3
JAN1N2976R Zener Diode, 12V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation 1N2976COX.250 vs JAN1N2976R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N2976COX.250 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N2976COX.250 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N2976COX.250 would you like to use for your alert(s)?
  • Please alert me when 1N2976COX.250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N2976COX.250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N2976COX.250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N2976COX.250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N2976COX.250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N2976COX.250 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: