1N2976COX.250 vs JANTX1N2976RA feature comparison

1N2976COX.250 Microsemi Corporation

Buy Now Datasheet

JANTX1N2976RA Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description O-MEDB-N2 O-MUPM-D1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.7
Compliance Temperature Grade Military: -65C to +175C
Candidate List Date 2017-07-07
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
Additional Feature HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MEDB-N2 O-MUPM-D1
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style DISK BUTTON POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 12 V 12 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form NO LEAD SOLDER LUG
Terminal Position END UPPER
Voltage Tol-Max 20% 10%
Working Test Current 210 mA 210 mA
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code DO-4
Pin Count 1
Case Connection CATHODE
JEDEC-95 Code DO-203AA
Power Dissipation-Max 10 W
Reference Standard MIL-19500/124

Compare 1N2976COX.250 with alternatives

Compare JANTX1N2976RA with alternatives