Part Details for 1N21CR by Advanced Semiconductor Inc
Overview of 1N21CR by Advanced Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N21CR
1N21CR CAD Models
1N21CR Part Data Attributes
|
1N21CR
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N21CR
Advanced Semiconductor Inc
Mixer Diode, S Band, 500ohm Z(V) Max, 8.3dB Noise Figure, Silicon, DO-22, HERMETIC SEALED, DO-22, 1 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Part Package Code | DO-22 | |
Package Description | HERMETIC SEALED, DO-22, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | MATCHED PAIR | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | S BAND | |
Impedance-Max | 500 Ω | |
Impedance-Min | 300 Ω | |
JEDEC-95 Code | DO-22 | |
JESD-30 Code | O-LALF-W1 | |
Noise Figure-Max | 8.3 dB | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Frequency-Min | 2 GHz | |
Operating Temperature-Max | 150 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | POINT CONTACT | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N21CR
This table gives cross-reference parts and alternative options found for 1N21CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N21CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N21CR | Microwave Mixer Diode, | Semigen Inc | 1N21CR vs 1N21CR |